AD2S1210CSTZ

Analog Devices
584-AD2S1210CSTZ
AD2S1210CSTZ

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 16-BIT PROG RESOLVER-DIGITAL CONERTER IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59

Stock:
59 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,21 € 29,21 €
23,69 € 236,90 €
22,04 € 551,00 €
20,62 € 2.062,00 €
20,01 € 5.002,50 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AD2S1210
SMD/SMT
LQFP-48
Converters
Resolver to Digital
10 bit to 16 bit
1 Channel
5 V
5 V
- 40 C
+ 125 C
Tray
Architecture: Resolver to Digital
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: Parallel, Serial
Moisture Sensitive: Yes
Product Type: Data Acquisition ADCs/DACs - Specialized
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Unit Weight: 181,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Position Sensing Interface Solutions

Analog Devices Inc. Position Sensing Interface Solutions are designed for closed-loop mechanical control systems across a wide range of industries including automotive, industrial automation, process control, and military and aerospace. These sensors can measure the position of various mechanical systems. Some of these measurements include the position of the robot arm, angular position of electric motor shaft, linear displacement of a hydraulic valve, and position of aircraft flight control surfaces.

AD2S1210 10-Bit to 16-Bit R/D Converters

Analog Devices AD2S1210 10-Bit to 16-Bit R/D Converters are complete monolithic 10-bit to 16-bit resolution tracking resolver-to-digital converters that integrate an on-board programmable sinusoidal oscillator for sine wave excitation for resolvers. AD2S1210 accepts 3.15V p-p ± 27% input signals in the range of 2kHz to 20kHz on the sine and cosine inputs. A Type II servo loop tracks the inputs and converts the input sine and cosine information into a digital representation of the input angle and velocity. AD2S1210 provides a maximum tracking rate is 3125rps and ±2.5 arc minutes of accuracy.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Resolvers & LVDTs Position Sensing Solutions

Analog Devices Inc. Resolvers and LVDTs Position Sensing Solutions feature robust position sensors that provide highly accurate linear and rotary displacement measurements over a wide temperature range. The offering is divided into LVDTs and RVDTs. Linear Variable Differential Transformers (LVDTs) are electromechanical sensors that provide accurate linear displacement measurements. Rotary Variable Differential Transformers (RVDTs) are the counterpart to LVDTs and measure rotary displacement.