AD2428WCCSZ-RL

Analog Devices
584-AD2428WCCSZ-RL
AD2428WCCSZ-RL

Mfr.:

Description:
Audio Transmitters, Receivers, Transceivers A2B master/slave 4xPDM XCVR w I2S/TDM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.862

Stock:
2.862 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,29 € 9,29 €
7,25 € 72,50 €
6,74 € 168,50 €
6,18 € 618,00 €
5,87 € 1.467,50 €
5,75 € 2.875,00 €
5,62 € 5.620,00 €
5,44 € 13.600,00 €
Full Reel (Order in multiples of 5000)
5,35 € 26.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio Transmitters, Receivers, Transceivers
RoHS:  
8 bit to 32 bit
LFCSP-SS-32
AD2428W
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: Audio Transmitters, Receivers, Transceivers
Factory Pack Quantity: 5000
Subcategory: Audio ICs
Tradename: A2B Audio Bus
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

AD242x Automotive Audio Bus A2B® Transceivers

Analog Devices Inc. AD242x Automotive Audio Bus (A2B®) Transceivers deliver unprecedented capability to tailor system-level performance to even the most stringent electromagnetic compatibility (EMC) requirements. The AD242x A2B Transceivers offer configurable transmit power levels, enabling developers to match system performance to specific OEM EMC requirements. The transceivers also allow expanded use cases for microphone connectivity and significantly reduce cabling complexity by distributing audio and control data plus clock and power over a single, unshielded twisted-pair wire. These features drastically lower system cost and are ideal for emerging multi-mic applications such as road noise cancellation, in-car communications, and autonomous driving.