AD2427WCCSZ

Analog Devices
584-AD2427WCCSZ
AD2427WCCSZ

Mfr.:

Description:
Audio Transmitters, Receivers, Transceivers A2B mid-line slave 4xPDM XCVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 179

Stock:
179 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,40 € 7,40 €
5,74 € 57,40 €
5,32 € 133,00 €
4,74 € 474,00 €
4,49 € 1.122,50 €
4,37 € 2.185,00 €
4,26 € 4.260,00 €
4,03 € 10.075,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio Transmitters, Receivers, Transceivers
RoHS:  
8 bit to 32 bit
LFCSP-SS-32
AD2428W
SMD/SMT
AEC-Q100
Tray
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: Audio Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Audio ICs
Tradename: A2B Audio Bus
Unit Weight: 3,218 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AD242x Automotive Audio Bus A2B® Transceivers

Analog Devices Inc. AD242x Automotive Audio Bus (A2B®) Transceivers deliver unprecedented capability to tailor system-level performance to even the most stringent electromagnetic compatibility (EMC) requirements. The AD242x A2B Transceivers offer configurable transmit power levels, enabling developers to match system performance to specific OEM EMC requirements. The transceivers also allow expanded use cases for microphone connectivity and significantly reduce cabling complexity by distributing audio and control data plus clock and power over a single, unshielded twisted-pair wire. These features drastically lower system cost and are ideal for emerging multi-mic applications such as road noise cancellation, in-car communications, and autonomous driving.