AD2426WCCSZ-RL

Analog Devices
584-AD2426WCCSZ-RL
AD2426WCCSZ-RL

Mfr.:

Description:
Audio Transmitters, Receivers, Transceivers A2B last-in-line slave 4xPDM XCVR
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
21 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
3,73 € 18.650,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio Transmitters, Receivers, Transceivers
RoHS:  
8 bit to 32 bit
LFCSP-SS-32
AD2428W
SMD/SMT
AEC-Q100
Reel
Brand: Analog Devices
Product Type: Audio Transmitters, Receivers, Transceivers
Factory Pack Quantity: 5000
Subcategory: Audio ICs
Tradename: A2B Audio Bus
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AD242x Automotive Audio Bus A2B® Transceivers

Analog Devices Inc. AD242x Automotive Audio Bus (A2B®) Transceivers deliver unprecedented capability to tailor system-level performance to even the most stringent electromagnetic compatibility (EMC) requirements. The AD242x A2B Transceivers offer configurable transmit power levels, enabling developers to match system performance to specific OEM EMC requirements. The transceivers also allow expanded use cases for microphone connectivity and significantly reduce cabling complexity by distributing audio and control data plus clock and power over a single, unshielded twisted-pair wire. These features drastically lower system cost and are ideal for emerging multi-mic applications such as road noise cancellation, in-car communications, and autonomous driving.