AD215AY

584-AD215AY
AD215AY

Mfr.:

Description:
Isolation Amplifiers 120kHz Bandwidth Isolation Amplifier

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Isolation Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
AD215
2 Channel
1500 Vrms
Galvanic
120 kHz
100 dB
300 nA
400 uV
17 V
14.25 V
40 mA
- 40 C
+ 85 C
Through Hole
Tube
Amplifier Type: Isolation
Brand: Analog Devices
Gain V/V: 1 V/V to 10 V/V
Product: Isolation Amplifiers
Product Type: Isolation Amplifiers
Factory Pack Quantity: 8
Subcategory: Amplifier ICs
Unit Weight: 14,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Devices Isolation - All