AD21489WBSWZ402

584-AD21489WBSWZ402
AD21489WBSWZ402

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC SHARC with 5 Mb on chip RAM,400MHz

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Quantities greater than 50 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,79 € 30,79 €
30,55 € 305,50 €
29,17 € 729,25 €
28,17 € 2.535,30 €
27,50 € 7.425,00 €
540 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
SHARC
1 Core
400 MHz
640 kB
1.1 V
ADSP-21489W-02
SHARC
SMD/SMT
- 40 C
+ 125 C
AEC-Q100
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 90
Subcategory: Embedded Processors & Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319099
CAHTS:
8542310000
USHTS:
8542310035
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.