AD1933WBSTZ-RL

Analog Devices
584-AD1933WBSTZ-R
AD1933WBSTZ-RL

Mfr.:

Description:
Audio D/A Converter ICs 8 CHAudio DAC w/on chip PLL/Diff output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
7,53 € 11.295,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
12,33 €
Min:
1

Similar Product

Analog Devices AD1933WBSTZ
Analog Devices
Audio D/A Converter ICs 8 CHAudio DAC w/on chip PLL/Diff output

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio D/A Converter ICs
RoHS:  
SPI
LQFP-64
AD1933
- 40 C
+ 105 C
SMD/SMT
AEC-Q100
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Number of Channels: 8 Channel
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 1500
Subcategory: Audio ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

FEATURED PRODUCTS
ANALOG DEVICES INC.