AD1877JRZ

Analog Devices
584-AD1877JRZ
AD1877JRZ

Mfr.:

Description:
Audio A/D Converter ICs Pb frIC, +5V 16-BIT STEREO ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 129

Stock:
129 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,80 € 27,80 €
23,20 € 232,00 €
21,58 € 582,66 €
20,92 € 2.259,36 €
19,44 € 5.248,80 €
5.022 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio A/D Converter ICs
RoHS:  
2 Converter
48 kHz
16 bit
Serial
SOIC-28
2 Input
4.75 V
5.25 V
AD1877
0 C
+ 70 C
SMD/SMT
Tube
Brand: Analog Devices
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 80 mA
Pd - Power Dissipation: 315 mW
Power Consumption: 255 mW
Product: Audio ADCs
Product Type: Audio A/D Converter ICs
Factory Pack Quantity: 27
Subcategory: Audio ICs
THD plus Noise: 90 dB
Type: Stereo ADC
Unit Weight: 2,215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.