AD-TRXBOOST1-EBZ

Analog Devices
584-AD-TRXBOOST1-EBZ
AD-TRXBOOST1-EBZ

Mfr.:

Description:
RF Development Tools AD-TRXBOOST1-EBZ

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
308,97 € 308,97 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Add-On Boards
RF Transceiver
AD9361, ADL5521
2.45 GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
For Use With: AD-FMCOMMS2/3/4/5-EBZ
Operating Supply Voltage: 12 V
Packaging: Bulk
Product Type: RF Development Tools
Series: HW-ALLIANCE
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: RadioVerse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.b.1

AD936x Transceivers Evaluation Tools

Analog Devices Inc. AD936x Transceivers Evaluation Tools are designed to evaluate AD936x high-performance and highly integrated transceivers. These evaluation tools have a frequency range of 70MHz to 6GHz. 

RadioVerse™

Analog Devices Inc. RadioVerse™ technology and design ecosystem accelerates time-to-market by providing integrated RF transceivers, software API, and design support packages. Get access to robust documentation, to ADI’s EngineerZone® online technical support community, and more. RadioVerse provides integrated wideband RF transceiver evaluation boards that connect to an FPGA development platform. This allows for chip-level performance evaluation and rapid prototyping of complete wireless scenarios using a single hardware platform. The boards are supported by a toolkit that includes HDL, Linux drivers, software API, a GUI, and design files necessary to kick-start designs.

AD-TRXBOOST1-EBZ Board Kit

Analog Devices AD-TRXBOOST1-EBZ is offered as an add-on board for the FMCOMMS3/4/5 boards that contain the AD9361 RF Agile Transceiver. The board adds a pre-amp to the TX output and an LNA to the RX input of the AD9361 RF Agile Transceiver. The module is comprised of the ADL5610 30MHz-6GHz RF/IF Gain block, ADL5521 400MHz-4GHz Low-noise Amplifier, ADP2370 Switching Regulator and two ADP7104 Low Noise, CMOS LDO Regulators. The board includes one channel for transmission signals and one channel for receive boost signals. AD-TRXBOOST1-EBZ is tuned to 2450MHz to boost the signal. The AD-TRXBOOST1-EBZ kit includes the AD-TRXBOOST1-EBZ board, 1 power cable, and a 3-pin keyed header. Applications for the AD-TRXBOOST1-EBZ includes electronic test & measurement equipment, general-purpose software radios, radar systems, signals intelligence (SIGINT), ultra wideband satellite receivers.
Learn More