AD-PZSDR2400TDD-EB

584-ADPZSDR2400TDDEB
AD-PZSDR2400TDD-EB

Mfr.:

Description:
RF Development Tools 2.4GHz TDD Personality Card for the Avne

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
RF Transceiver
AD9361
2.4 GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: AD9361, ADL5324, ADM7171, ADP2384, ADP7104, HMC921, HMC546LP2
Interface Type: SMA
Operating Supply Voltage: 3.3 V/5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: HW-ALLIANCE
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
ECCN:
5A991.b

AD-PZSDR2400TDD-EB Evaluation Board

Analogue Devices AD-PZSDR2400TDD-EB 2.4GHz TDD analogue module supports the high performance, highly integrated AD9361 RF Agile Transceiver. Referred to as the first "RF Personality Card",  the AD-PZSDR2400TDD-EB gives the designer a path for conditioning the AD9361 transmit and receive signals. The HMC546 200MHz to 2.7GHz SPDT switch, which is controlled by the FPGA and accompanying software, selects the TX or RX path. The module's transmit path includes a 2.4GHz filter, ADL5324 Driver Amplifier, and HMC921 2W Power Amplifier. The receive path consists of the 2.4GHz filter and the low-loss HMC669 Low Noise Amplifier.
Learn more