AD-JUPITER-EBZ

Analog Devices
584-AD-JUPITER-EBZ
AD-JUPITER-EBZ

Mfr.:

Description:
RF Modules USB3 SDR Active Learning Module

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 7/3/2026
3
Expected 8/14/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.815,97 € 3.815,97 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Modules
RoHS:  
JUPITER
Radio Modules
30 MHz to 6 GHz
USB
Brand: Analog Devices
Product Type: RF Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
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
8517620090
USHTS:
8473301180
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AD-JUPITER-EBZ Software-Defined Radio Platform

Analog Devices AD-JUPITER-EBZ Software-Defined Radio Platform is based on the Analog Devices ADRV9002 and Xilinx Zynq UltraScale+ MPSoC. The ADRV9002 is an RF transceiver that has dual-channel transmitters/receivers covering a frequency range of 30MHz to 6GHz. The AD-JUPITER-EBZ features high-quality RF linearity performance and a set of advanced features like fast profile switching, flexible power vs. performance configuration, fast frequency hopping, multi-chip synchronization, and digital pre-distortion (DPD) for narrow and wide band waveforms.