5962-9325801M2A

584-5962-9325801M2A
5962-9325801M2A

Mfr.:

Description:
High Speed Operational Amplifiers Quad Precision, High Speed Operational Amplifier

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
OP467
4 Channel
21 MHz
125 V/us
83 dB
80 dB
2 uA
1.5 mV
18 V
4.5 V
11 mA
- 55 C
+ 125 C
SMD/SMT
CLCC-20
Tube
Amplifier Type: High Speed Amplifiers
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 92 dB
Shutdown: No Shutdown
Factory Pack Quantity: 54
Subcategory: Amplifier ICs
Technology: Bipolar
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99