5962-9090801M2A

584-5962-9090801M2A
5962-9090801M2A

Mfr.:

Description:
Digital to Analog Converters - DAC CMOS CONVERTER I.C.

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
AD7224
8 bit
143 kS/s
1 Channel
7 us
Parallel
- 40 C
+ 85 C
SMD/SMT
LCC-20
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Number of Converters: 1 Converter
Pd - Power Dissipation: 75 mW
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Factory Pack Quantity: 54
Subcategory: Data Converter ICs
Supply Voltage - Max: 16.5 V
Supply Voltage - Min: 11.4 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
3A001.a.2.c