5962-87716022A

Analog Devices
584-5962-87716022A
5962-87716022A

Mfr.:

Description:
Multiplexer Switch ICs 8-CHANNEL JFET MUX/DEMUX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
233,30 € 233,30 €
215,18 € 2.151,80 €
210,67 € 5.266,75 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS: N
MUX08
Multiplexers/Demultiplexers
CLCC-20
8 Channel
1 x 8:1
+/- 18 V
400 Ohms
2 us
400 ns
- 55 C
+ 125 C
Tube
Brand: Analog Devices
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 2100 ns
Factory Pack Quantity: 54
Subcategory: Switch ICs
Supply Type: Dual Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.