5962-8757102XA

Analog Devices
584-5962-8757102XA
5962-8757102XA

Mfr.:

Description:
Board Mount Temperature Sensors TRANSDUCER IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
122,74 € 122,74 €
120,88 € 604,40 €
120,87 € 4.834,80 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Temperature Sensors
RoHS: N
Analog
- 55 C
+ 150 C
2-Wire, I2C, SMBus
4 V
30 V
Bulk
Brand: Analog Devices
Gain: + 1 uA / K
Product: Temperature Transducers
Product Type: Board Mount Temperature Sensor ICs
Series: AD590
Factory Pack Quantity: 40
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AD590 2-Terminal IC Temperature Transducers

Analog Devices AD590 2-terminal IC Temperature Transducers produce an output current proportional to absolute temperature. The devices act as a high impedance (>10MΩ), constant current regulator passing 1μA/K, specifically for supply voltages between 4V and 30V. The cost of a monolithic integrated circuit combined with the elimination of support circuitry makes AD590 ideal alternatives for many temperature measurement situations. AD590 can be used in any temperature-sensing application below 150°C in which conventional electrical temperature sensors are employed. AD590 are available in die form, making them suitable for hybrid circuits and fast temperature measurements in protected environments.