1B22AN

584-1B22AN
1B22AN

Mfr.:

Description:
Power Management Specialised - PMIC ISO PROGRAMABLE V/I CONVERTER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
1B22
Converters
Through Hole
- 40 C
+ 85 C
Tube
Brand: Analog Devices
Operating Supply Voltage: 15 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 9
Subcategory: PMIC - Power Management ICs
Unit Weight: 15,876 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
9033009000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.