129020-HMC838LP6CE

584-129020HM838LP6CE
129020-HMC838LP6CE

Mfr.:

Description:
Clock & Timer Development Tools Fractional-N PLL with Integrated VCO SMT, 795 - 945, 1590 - 1890, 3180 - 3780 MHz

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock & Timer Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
PLL
HMC838LP6CE
795 MHz to 945 MHz, 1.59 GHz to 1.89 GHz, 3.18 GHz to 3.78 GHz
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 5 V
Product Type: Clock & Timer Development Tools
Series: HMC838
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8473301180
ECCN:
EAR99