115242-HMC601LP4

584-115242-HMC601LP4
115242-HMC601LP4

Mfr.:

Description:
RF Development Tools 75dB Logarithmic Detector/Controller SMT, 10 - 4000 MHz

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
RF Detector
HMC601LP4
10 MHz to 4 GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 2.7 V to 5.5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: HMC601
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8473301180
ECCN:
EAR99