110227-HMC512LP5

Analog Devices
584-110227-HMC512LP5
110227-HMC512LP5

Mfr.:

Description:
Clock & Timer Development Tools HMC512LP5 Evaluation PCB

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
510,38 € 510,38 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Boards
VCO
HMC512LP5
9.6 GHz to 10.8 GHz
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 5 V
Product Type: Clock & Timer Development Tools
Series: HMC512
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99