108712-HMC452ST89

Analog Devices
584-108712HMC452ST89
108712-HMC452ST89

Mfr.:

Description:
RF Development Tools HMC452ST89 Evaluation PCB, 1900 MHz

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
536,43 € 536,43 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
HMC452ST89
1.9 GHz
Brand: Analog Devices
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: HMC452
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 188,552 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8543900000
CNHTS:
8543709990
CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
MXHTS:
8543900100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.