105786-HMC437MS8G

Analog Devices
584-105786HMC437MS8G
105786-HMC437MS8G

Mfr.:

Description:
RF Development Tools HMC437MS8G Evaluation PCB

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
354,76 € 354,76 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
Prescaler
HMC437MS8G
0 Hz to 7 GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: HMC437
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543890000
USHTS:
8473301180
ECCN:
EAR99