105706-HMC431LP4

Analog Devices
584-105706-HMC431LP4
105706-HMC431LP4

Mfr.:

Description:
Clock & Timer Development Tools HMC431LP4 Evaluation PCB

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
5
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
465,30 € 465,30 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Boards
VCO
HMC431LP4
5.5 GHz to 6.1 GHz
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 3 V
Product Type: Clock & Timer Development Tools
Series: HMC431
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 113,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99