105143-HMC435AMS8G

Analog Devices
584-105143HM435AMS8G
105143-HMC435AMS8G

Mfr.:

Description:
RF Development Tools HMC435AMS8G EVALUATION PCB ASSEMBLY

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
142,68 € 142,68 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Switch
HMC435AMS8G
0 Hz to 4 GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: HMC435A
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 354,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99