TSC428CBA+

Analog Devices / Maxim Integrated
700-TSC428CBA
TSC428CBA+

Mfr.:

Description:
Gate Drivers Dual-Power MOSFET Drivers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 77

Stock:
77 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,22 € 8,22 €
6,40 € 64,00 €
5,94 € 148,50 €
5,44 € 544,00 €
5,15 € 1.545,00 €
5,05 € 2.525,00 €
4,84 € 4.840,00 €
4,80 € 12.000,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
SMD/SMT
SOIC-8
2 Driver
2 Output
1.5 A
4.5 V
18 V
Inverting, Non-Inverting
20 ns
20 ns
0 C
+ 70 C
TSC428
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Logic Type: CMOS, TTL
Operating Supply Current: 400 uA
Pd - Power Dissipation: 450 mW
Product Type: Gate Drivers
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Technology: Si
Part # Aliases: TSC428
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99