TMCS-28-1k-KIT

Analog Devices / Maxim Integrated
700-TMCS-28-1024-KIT
TMCS-28-1k-KIT

Mfr.:

Description:
Encoders Optical Encoder, 1024 Pulses, 28mm Diame

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
143,96 € 143,96 €
132,30 € 661,50 €
127,57 € 1.275,70 €
125,19 € 3.129,75 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Encoders
RoHS:  
TMCS-28
Chassis Mount
Kits
Incremental
1000 LPR
Rotary
No Detent
1 Channel
Connector
Quadrature
5 mm, 6.35 mm
Hollow
Without Switch
5 VDC
IP40
Bulk
Accessory Type: Optical Encoder Kits
Brand: Analog Devices / Maxim Integrated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Orientation: Vertical
Product Type: Encoders
Size/Dimension: 100 mm x 150 mm x 30 mm
Factory Pack Quantity: 1
Subcategory: Encoders
Part # Aliases: 52-0016
Unit Weight: 230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9031499000
CNHTS:
8543909000
CAHTS:
9031499000
USHTS:
9031499000
JPHTS:
903149000
MXHTS:
9031499999
ECCN:
EAR99