TMCS-20-8k-KIT

Analog Devices / Maxim Integrated
700-TMCS-20-KIT
TMCS-20-8k-KIT

Mfr.:

Description:
Encoders Optical Encoder, 8192 Pulses, 20mm Diame

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
91,48 € 91,48 €
84,07 € 420,35 €
81,06 € 810,60 €
77,74 € 1.943,50 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Encoders
RoHS:  
TMCS-20
Chassis Mount
Optical Encoders
Incremental
1 Channel
Connector
5 VDC
IP40
Bulk
Accessory Type: Kit
Brand: Analog Devices / Maxim Integrated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: Encoders
Size/Dimension: 20 mm x 13 mm
Factory Pack Quantity: 1
Subcategory: Encoders
Part # Aliases: 52-0005
Unit Weight: 217 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9031499000
CNHTS:
8543909000
CAHTS:
9031499000
USHTS:
9031499000
JPHTS:
903149000
MXHTS:
9031499999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.