TMCM-6214-TMCL

Analog Devices / Maxim Integrated
700-TMCM-6214-TMCL
TMCM-6214-TMCL

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Stepper Motor Controller/Driver, 6-Axes,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
471,17 € 471,17 €
411,48 € 4.114,80 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
10 V to 30 V
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: MY
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: TMCM-6214
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Part # Aliases: 10-0356
Unit Weight: 81 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9032899099
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.