TMCM-3110-TMCL

Analog Devices / Maxim Integrated
700-TMCM-3110-TMCL
TMCM-3110-TMCL

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 3-Axis stepper controller/driver 2.8A/48

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
351,62 € 351,62 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
TMCM-3110
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Voltage: 9 V to 52 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Part # Aliases: 10-0227
Unit Weight: 249,480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99