TMCM-1638-TMCL

Analog Devices / Maxim Integrated
700-TMCM-1638-TMCL
TMCM-1638-TMCL

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Slot-Type Servo Motor Driver, 7A, 10-52V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
300,73 € 300,73 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
10 V to 52 V
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: TMCM-1638
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Tradename: TMCL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99