TMCM-1290-TMCL

Analog Devices / Maxim Integrated
700-TMCM-1290-TMCL
TMCM-1290-TMCL

Mfr.:

Description:
Power Management Modules Stepper Driver Module with integrated pr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,76 € 56,76 €
48,56 € 485,60 €
44,50 € 2.225,00 €
43,24 € 4.324,00 €
41,40 € 10.350,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Modules
RoHS:
Stepper Motor Controllers / Drivers
Brand: Analog Devices / Maxim Integrated
Country of Assembly: MY
Country of Diffusion: Not Available
Country of Origin: MY
Dimensions: 24 mm x 20.5 mm x 3 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Packaging: Tray
Product Type: Power Management Modules
Series: TMCM-1290
Factory Pack Quantity: 50
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

TMCM-1290 Single Axis Controller Driver Module

Analog Devices Inc. TMCM-1290 Single Axis Controller Driver Module is a 2-phase stepper motor that supports TMCL™ or Modbus™ firmware. The Analog Devices Inc. TMCM-1290 communicates through RS485 or SPI and is compatible with the TMC5240 motion controller and motor driver. Features like StealthChop, SpreadCycle, Stall-Guard2, and CoolStep ensure dynamic current control for quiet, smooth, and efficient motor operation.