TMCM-0930-TMCL

Analog Devices / Maxim Integrated
700-TMCM-0930-TMCL
TMCM-0930-TMCL

Mfr.:

Description:
Other Modules MCU Module for Trinamic's Slot Type Driv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
181,52 € 181,52 €
164,73 € 1.647,30 €
158,39 € 3.959,75 €
100 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Other Modules
RoHS:  
MCU Modules
CAN, RS-485, USB
5 VDC
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Dimensions: 45 mm x 40 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 30 C
Packaging: Bulk
Product Type: Other Modules
Series: TMCM-0930
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: TMCL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

TMCM-0930-TMCL Slot-Type Microcontroller Module

Analog Devices Inc. TMCM-0930-TMCL Slot-Type Microcontroller Module can control up to four Analog Devices slot-type motor driver modules using TMCL™ commands. The stepper and/or BLDC motor modules are controlled by TMCM-0930-TMCL on a special slot-type baseboard while using the RS485 bus and some control signals throughout the whole system. TMCM-0930-TMCL has an additional RS485 interface, a CAN bus interface, and a USB interface for external communication. The TMCM0930-TMCL can also store and execute TMCL programs.