TMCC160-LC

Analog Devices / Maxim Integrated
700-TMCC160-LC
TMCC160-LC

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers OBSOLETE PRODUCT

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Motor/Motion/Ignition Controllers & Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Stepper Motor Controllers / Drivers
3 Phase
500 mA, 1 A
- 40 C
+ 85 C
SMD/SMT
LGA-51
Tray
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Load Voltage Rating: 24 V
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Operating Frequency: 2.25 MHz
Output Voltage: 3.3 V, 12 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: TMCC160
Factory Pack Quantity: 91
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 3.3 V
Part # Aliases: 05-0004
Unit Weight: 570 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99