TMC9660-3PH-EVKIT

Analog Devices / Maxim Integrated
584-TMC96603PHEVKIT
TMC9660-3PH-EVKIT

Mfr.:

Description:
Power Management IC Development Tools TMC9660 70V/10A PMSM/BLDC Eval Kit

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 62

Stock:
62 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
152,88 € 152,88 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Brushless DC Motion Controller
3.3 V, 5 V
TMC9660
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Interface Type: SPI
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TMC9660-3PH-EVKIT & TMC9660-STP-EVKIT Eval Kits

Analog Devices TMC9660-3PH-EVKIT and TMC9660-STP-EVKIT Evaluation Kits include one Landungsbrücke board, one Eselsbrücke board, and one TMC9660-3PH-EVAL or TMC9660-STP-EVAL driver board. The kits allow a quick and simple start within minutes to make the motor turn while providing full access to all registers and full functionality/diagnostics. The TMC9660-3PH-EVKIT and TMC9660-STP-EVKIT are part of the ADI Trinamic evaluation board system. The 70V/10A permanent magnet synchronous motors (PMSM)/brushless DC (BLDC) evaluation kits allow the evaluation of the TMC9660. The TMC9660 is a highly integrated monolithic motor controller and gate driver IC for three-phase BLDC motors, two-phase bipolar stepper motors, and DC motors.