TMC6140-EVAL

Analog Devices / Maxim Integrated
700-TMC6140-EVAL
TMC6140-EVAL

Mfr.:

Description:
Power Management IC Development Tools Evaluation board for TMC6140-LA.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,80 € 73,80 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
6 V to 30 V
TMC6140
TMC6140
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Description/Function: Evaluation Board for Motor Driver
Dimensions: 85 mm x 80 mm
For Use With: Eselsbruecke Bridge Board, BLDC Motor
Interface Type: USB
Output Current: 1 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TMC6140-EVAL-KIT Evaluation Kit

Analog Devices / Maxim Integrated TMC6140-EVAL-KIT Evaluation Kit is a complete modular demonstration and development platform for the TMC6140 3-Phase BLDC MOSFET Gate Driver. The TMC6140 is optimized for Permanent Magnet Synchronous Motors (PMSM) and Brushless DC (BLDC) motors. Ideally suited for applications in the range of 5V to 24V, the TMC6140 supports motor power ratings from 1W to 1kW. The device is designed to work with a single external power supply rail. All required supply voltages are generated internally based on the motor supply.