TMC5272-EVAL-KIT

Analog Devices / Maxim Integrated
700-TMC5272-EVAL-KIT
TMC5272-EVAL-KIT

Mfr.:

Description:
Power Management IC Development Tools Evaluation kit for TMC5272AWX+

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
146,55 € 146,55 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
2.1 V to 20 V
TMC5272
TMC5272
Brand: Analog Devices / Maxim Integrated
Dimensions: 140 mm x 85 mm
Interface Type: SPI, UART
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMC5272-EVAL-KIT Evaluation Kit

Analog Devices / Maxim Integrated TMC5272-EVAL-KIT Evaluation Kit is designed to evaluate the TMC5272, a high-performance, dual-axis stepper controller, and driver IC with serial communication interfaces (SPI and UART). The TMC5272-EVAL-KIT is a set of one Landungsbrücke MCU board, one Eselsbrücke bridge board, and one TMC5272-EVAL driver board. This kit uses the standard schematic and offers several options to test different operation modes. The connector J202 on the board is the main connector to power the TMC5272-EVAL-KIT. This evaluation kit is ideal for wearables, personal portable devices, optical systems, CCTV, small printing, scanning devices, lab and office automation, and space-constrained applications.