TMC5241ATU+

Analog Devices / Maxim Integrated
700-TMC5241ATU+
TMC5241ATU+

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers TQFN 65V/2A stepper cDriver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 284

Stock:
284 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,11 € 10,11 €
7,91 € 79,10 €
7,37 € 184,25 €
6,77 € 677,00 €
6,70 € 1.675,00 €
6,18 € 2.249,52 €
6,17 € 6.737,64 €
2.548 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Driver and Controller
4.5 V to 65 V
4 uA
- 40 C
+ 125 C
SMD/SMT
TQFN-38
Tray
Brand: Analog Devices / Maxim Integrated
Number of Outputs: 1 Output
Operating Frequency: 8 MHz to 20 MHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: TMC5241
Factory Pack Quantity: 364
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 65 VDC
Supply Voltage - Min: 4.5 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

TMC5241 Smart Integrated Stepper Driver/Controller

Analog Devices TMC5241 Smart Integrated Stepper Drivers and Controllers are 65V, 2ARMS highly integrated stepper motor driver and motion controller integrated circuits (ICs) designed for precise positioning and smooth motion control in embedded applications. The ADI TMC5241 combines a dual-axis motion controller with advanced stepper driver technology, supporting up to two stepper motors with microstepping up to 256 steps per full step. The devices feature StealthChop2™ for ultra-quiet operation and SpreadCycle™ for optimized torque and efficiency. The integrated motion engine enables sophisticated positioning profiles, including linear and ramped movements, without requiring real-time intervention from the host processor.