TMC5160A-WA

Analog Devices / Maxim Integrated
700-TMC5160A-WA
TMC5160A-WA

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Stepper motor cDriver 8 to 60V, for external N-Fets with S/D and SPI Interface, 256 Steps, SixPoint ramp controller, CoolStep, StallGuard2, SpreadCycle and StealthChop2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 238

Stock:
238
Can Dispatch Immediately
On Order:
1.040
Expected 6/22/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,20 € 10,20 €
8,00 € 80,00 €
7,45 € 186,25 €
6,84 € 684,00 €
6,54 € 1.700,40 €
6,36 € 3.307,20 €
6,22 € 6.468,80 €
2.600 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
2 Phase
10 A
25 mA
- 40 C
+ 125 C
SMD/SMT
QFN-56
Tray
Brand: Analog Devices / Maxim Integrated
Development Kit: TMC5160-EVAL
Moisture Sensitive: Yes
Operating Frequency: 12 MHz
Output Voltage: 5 V, 12 V
Pd - Power Dissipation: 600 mW
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: TMC5160
Factory Pack Quantity: 260
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 60 V
Supply Voltage - Min: 8 V
Part # Aliases: 00-0162
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMC5160 Motor Controller & Driver ICs

Analog Devices / Maxim Integrated TMC5160 Motor Controller and Driver ICs are universal high-voltage controllers/drivers for two-phase bipolar stepper motors with serial communication interfaces. These driver ICs combine a flexible ramp generator for automatic target positioning with the most advanced stepper motor drivers. The TMC5160 motor drivers feature 20A coil current (external MOSFETs) and can realize highly dynamic high-torque drives using external transistors. These motor controller drivers exhibit 256 micro-steps per full step resolution, 8VDC to 60VDC voltage range, and are available in a small form factor TQFP48 or QFN-56 packages.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.