TMC262-BOB60

Analog Devices / Maxim Integrated
700-TMC262-BOB60
TMC262-BOB60

Mfr.:

Description:
Power Management IC Development Tools Stepper motor driver 7 to 34V, for external P/N-Fets with S/D and SPI Interface, 256 Steps, CoolStep, StallGuard2 and SpreadCycle.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,36 € 65,36 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Breakout Boards
Motor/Motion Controller & Driver
9 V to 26 V
TMC262
TMC262
Brand: Analog Devices / Maxim Integrated
Output Current: 2.8 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 40-0128
Unit Weight: 7,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8537109170
JPHTS:
853710000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.