TMC2590-EVAL-KIT

Analog Devices / Maxim Integrated
700-TMC2590-EVAL-KIT
TMC2590-EVAL-KIT

Mfr.:

Description:
Power Management IC Development Tools Stepper motor driver 7 TO 34V, for external P/N-Fets with S/D and SPI Interface, 256 Steps, CoolStep, StallGuard2 and SpreadCycle

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
119,63 € 119,63 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Motor/Motion Controller & Driver
5 V
TMC2590
TMC2590
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Interface Type: SPI, UART
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 5
Subcategory: Development Tools
Part # Aliases: 41-0030
Unit Weight: 46 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8537109170
JPHTS:
853710000
MXHTS:
8473300401
ECCN:
EAR99