TMC239A-SA

Analog Devices / Maxim Integrated
700-TMC239A-SA
TMC239A-SA

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Stepper Motor Predriver IC, SPI, 9-34V S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 459

Stock:
459 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,77 € 14,77 €
11,94 € 119,40 €
11,43 € 297,18 €
10,08 € 1.048,32 €
9,58 € 2.490,80 €
8,96 € 4.659,20 €
8,31 € 8.426,34 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Full Bridge
25 mA
850 uA
- 40 C
+ 125 C
SMD/SMT
SOIC-28
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Operating Frequency: 4 MHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: TMC239
Factory Pack Quantity: 26
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 34 V
Supply Voltage - Min: 7 V
Part # Aliases: 00-0009
Unit Weight: 750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.