TMC2300-LA-T

Analog Devices / Maxim Integrated
700-TMC2300-LA-T
TMC2300-LA-T

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Low voltage silent stepper motor driver 2 11V, up to 1.2A with zero standby current 256 Steps, CoolStep, StallGuard2 and StealthChop

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.772

Stock:
6.772
Can Dispatch Immediately
On Order:
10.000
Expected 8/3/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,43 € 3,43 €
2,60 € 26,00 €
2,38 € 59,50 €
2,15 € 215,00 €
2,05 € 512,50 €
2,03 € 1.015,00 €
1,96 € 1.960,00 €
1,94 € 4.850,00 €
Full Reel (Order in multiples of 5000)
1,82 € 9.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
3,43 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
2 Phase
1.2 A
7 mA
- 40 C
+ 125 C
SMD/SMT
QFN-20
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Development Kit: TMC2300-EVAL
Moisture Sensitive: Yes
Operating Frequency: 12 MHz
Output Voltage: 1.8 V, 5.1 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: TMC2300
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 11 V
Supply Voltage - Min: 2 V
Part # Aliases: 00-0182T
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMC2300 Low Voltage Stepper Motor Drivers

Analog Devices TMC2300 Low Voltage Stepper Motor Drivers are ideal for battery-operated, space-, and standby-power critical driver applications. The drivers feature StealthChop™ silent drive technology that enables non-bugging motion control for portable, home, and office applications. The devices have a highly efficient power stage, boosted by an internal charge pump for best-in-class RDSon resistance. This provides high motor current from a tiny package even at low supply voltages. Dual AA batteries can be drained to 2.0V typically (voltage must not drop below 1.8V, provide sufficient supply buffer capacitors).

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.