TMC2300-BOB

Analog Devices / Maxim Integrated
700-TMC2300-BOB
TMC2300-BOB

Mfr.:

Description:
Power Management IC Development Tools Low voltage silent stepper motor driver 2 11V, up to 1.2A with zero standby current 256 Steps, CoolStep, StallGuard2 and StealthChop

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,18 € 23,18 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Breakout Boards
Motor/Motion Controller & Driver
2 V to 11 V
TMC2300
TMC2300
Brand: Analog Devices / Maxim Integrated
Output Current: 2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 40-0181
Unit Weight: 6,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMC2300 Evaluation Kits

Analog Devices TMC2300 Evaluation Kits are used to evaluate the functions of the TMC2300. The kits allow for a quick and simple start within minutes to make the motor turn while providing access to all registers, functionality, and diagnostics. For diagnosis, all signals between MCU and TMC2300 are accessible with probes on the bridge board. A comprehensive sample code can be found in ADI's Technology Access Package.