TMC2241ATU+T

Analog Devices / Maxim Integrated
700-TMC2241ATU+T
TMC2241ATU+T

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers TQFN 65V/2A stepper STEP/DIR driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.750

Stock:
1.750 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,69 € 8,69 €
6,77 € 67,70 €
6,29 € 157,25 €
5,75 € 575,00 €
5,64 € 1.410,00 €
Full Reel (Order in multiples of 2500)
4,80 € 12.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Driver
Voltage Stepper Driver IC
4.5 V to 65 V
- 40 C
+ 125 C
SMD/SMT
TQFN-38
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Number of Outputs: 4 Output
Operating Frequency: 12.5 MHz
Output Voltage: 1.8 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: TMC2241
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 65 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMC2241 Smart Integrated Stepper Driver

Analog Devices TMC2241 Smart Integrated Stepper Driver is a smart, high-voltage stepper driver IC with step and direction control and serial communication interfaces. It combines an advanced stepper motor driver based on 256 microsteps, a built-in indexer, and two fully integrated 65V, 3.0A maximum H-bridges, plus non-dissipative integrated current sensing (ICs).

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.