TMC2241ATU+

Analog Devices / Maxim Integrated
700-TMC2241ATU+
TMC2241ATU+

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers TQFN 65V/2A stepper STEP/DIR driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,30 € 10,30 €
8,02 € 80,20 €
7,65 € 191,25 €
6,64 € 664,00 €
6,34 € 1.585,00 €
5,77 € 2.100,28 €
5,07 € 5.536,44 €
2.548 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Driver
Voltage Stepper Driver IC
4.5 V to 65 V
- 40 C
+ 125 C
SMD/SMT
TQFN-38
Tray
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Number of Outputs: 4 Output
Operating Frequency: 12.5 MHz
Output Voltage: 1.8 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: TMC2241
Factory Pack Quantity: 364
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 65 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99