TMC2211STEPSTICK

Analog Devices / Maxim Integrated
584-TMC2211STEPSTICK
TMC2211STEPSTICK

Mfr.:

Description:
Power Management IC Development Tools TMC2211 Stepper Driver board, 65V/2A RMS

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 8/19/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,66 € 14,66 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Stepper Motor Controller / Driver
4.5 V to 65 V
TMC2211
TMC2211
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 20.3 mm x 15.2 mm
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99

TMC2211STEPSTICK Evaluation Board

Analog Devices TMC2211STEPSTICK Evaluation Board allows an uncomplicated first evaluation of the TMC2211 and provides full control of all its features. The Analog Devices TMC2211 is a smart pin-configurable, high-performance stepper motor controller and driver IC. It features an advanced stepper motor driver with a 256-microstep built-in indexer and fully integrated 65V, 3.0A maximum H-bridges. It also includes nondissipative integrated current sensing (ICS).