TMC2211ATU+

Analog Devices / Maxim Integrated
700-TMC2211ATU+
TMC2211ATU+

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers TQFN 65V/2A stepper pin config driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 363

Stock:
363 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,69 € 8,69 €
6,77 € 67,70 €
6,29 € 157,25 €
5,75 € 575,00 €
5,46 € 1.365,00 €
5,34 € 1.943,76 €
5,21 € 5.689,32 €
2.548 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Motor Driver
Stepper Driver
4.5 V to 65 V
4 uA
- 40 C
+ 125 C
SMD/SMT
TQFN-38
Tray
Brand: Analog Devices / Maxim Integrated
Number of Outputs: 1 Output
Operating Frequency: 11.9 MHz to 13.2 MHz
Output Voltage: 1.8 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: TMC2211
Factory Pack Quantity: 364
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 65 VDC
Supply Voltage - Min: 4.5 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMC2211 Integrated Stepper Driver

Analog Devices TMC2211 Integrated Stepper Driver is a high-performance stepper motor driver IC with configuration options through package pins and additional diagnostic outputs. It combines an advanced stepper motor driver based on 256 microsteps, a built-in indexer, two fully integrated 65V, 3.0A maximum H-bridges, and non-dissipative integrated current sensing (ICS). Analog Devices' sophisticated StealthChop2 chopper delivers noiseless operation, maximum efficiency, and ideal motor torque.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.