TMC2210ATJ+

Analog Devices / Maxim Integrated
700-TMC2210ATJ+
TMC2210ATJ+

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Silent stepper motor driver 4.5 to 36V, up to 2.1A with S/D Interface, 256 Steps, SpreadCycle and Stealthchop2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,05 € 6,05 €
4,74 € 47,40 €
4,41 € 110,25 €
4,04 € 404,00 €
4,02 € 1.005,00 €
3,79 € 1.857,10 €
3,73 € 3.655,40 €
3,66 € 10.760,40 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
- 40 C
+ 125 C
SMD/SMT
TQFN-32
Tray
Brand: Analog Devices / Maxim Integrated
Number of Outputs: 1 Output
Output Voltage: 1.8 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: TMC2210
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMC2210 High-Current Stepper Motor Driver ICs

Analog Devices / Maxim Integrated. TMC2210 Stepper Motor Driver ICs provide configuration options through package pins and additional diagnostic outputs. The TMC2210 integrates an advanced stepper motor driver based on the 256 micro steps built-in indexer and two fully integrated 36V, 3.0A (maximum) H-Bridges plus non-dissipative Integrated Current Sensing (ICS).

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.