TMC2160A-TA

Analog Devices / Maxim Integrated
700-TMC2160ATA
TMC2160A-TA

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Stepper motor driver 8 to 60V, for external N-Fets with S/D and SPI Interface, 256 Steps, CoolStep, StallGuard2, SpreadCycle and StealthChop2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 6/22/2026
1.250
250
Expected 8/3/2026
500
Expected 10/5/2026
500
Expected 10/19/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,50 € 6,50 €
5,03 € 50,30 €
4,66 € 116,50 €
4,26 € 426,00 €
4,05 € 1.012,50 €
3,94 € 1.970,00 €
3,84 € 3.840,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
2 Phase
20 A
25 mA
- 40 C
+ 125 C
SMD/SMT
TQFP-48
Tray
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: TMC2160-EVAL
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 60 V
Supply Voltage - Min: 8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99