SC2200A-00A00E

Analog Devices / Maxim Integrated
700-SC2200A-00A00E
SC2200A-00A00E

Mfr.:

Description:
RF Amplifier RFPAL MIMO, 698-2700MHz T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
111,62 € 55.810,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
698 MHz to 2.7 GHz
1.8 V
10 dB
Power Amplifiers
SMD/SMT
SAWN-QFN-80
GaAs
- 40 C
+ 100 C
SC2200
Reel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Isolation dB: 43 dB
Number of Channels: 2 Channel
Pd - Power Dissipation: 1.95 W
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
5A991.g