PD60-4-1160-TMCL

Analog Devices / Maxim Integrated
700-PD60-4-1160-TMCL
PD60-4-1160-TMCL

Mfr.:

Description:
Stepper Motors PANdrive/ Smart Stepper Motor, 48V, 3.1N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 3/16/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
435,00 € 435,00 €
379,97 € 3.799,70 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Stepper Motors
RoHS:  
Stepper Motor With Encoders
Stepper Driver
NEMA 24
3.1 N-m
48 V
2.8 A
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 60 mm x 60 mm x 103 mm
Packaging: Bulk
Series: PD-1160
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: PANdrive
Part # Aliases: 30-0274
Unit Weight: 1,46 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8501310000
USHTS:
8501314000
ECCN:
EAR99